Logic
74HC573PW,112
Description: 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin

Overview of 74HC573PW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC573PW,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 292
  • 1 $0.3225
  • 75 $0.2150
  • 280 $0.1505
$0.1505 / $0.3225 Buy Now
Rochester Electronics 74HC573PW - Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 203
  • 1 $0.1686
  • 25 $0.1652
  • 100 $0.1585
  • 500 $0.1517
  • 1,000 $0.1433
$0.1433 / $0.1686 Buy Now

CAD Models for 74HC573PW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC573PW,112 by NXP Semiconductors

74HC573PW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BROADSIDE VERSION OF 373
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
225 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC573PW,112
    NXP Semiconductors
    74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin
    VS

Alternate Parts for 74HC573PW,112

This table gives cross-reference parts and alternative options found for 74HC573PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC573PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC573TTR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74HC573PW,112 vs M74HC573TTR
SN74HC573APWR Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC573PW,112 vs SN74HC573APWR
HD74HC573T-EL HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 74HC573PW,112 vs HD74HC573T-EL
SN74HC573AQPWRG4Q1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74HC573PW,112 vs SN74HC573AQPWRG4Q1
SN74HC573APWTE4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC573PW,112 vs SN74HC573APWTE4
SN74HC573APWRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC573PW,112 vs SN74HC573APWRE4
74HC573PW,118 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia 74HC573PW,112 vs 74HC573PW,118
74HC573PW-Q100 Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HC573PW,112 vs 74HC573PW-Q100
MM74HC573MTCX Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74HC573PW,112 vs MM74HC573MTCX
SN74HC573APWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC573PW,112 vs SN74HC573APWRG4
Part Number Description Manufacturer Compare
SN74HC573APWTE4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC573PW,112 vs SN74HC573APWTE4
74HC573PW HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors 74HC573PW,112 vs 74HC573PW
MM74HC573MTCX Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74HC573PW,112 vs MM74HC573MTCX
SN74HC573APWT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC573PW,112 vs SN74HC573APWT
SN74HC573APWR Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC573PW,112 vs SN74HC573APWR
SN74HC573APWTG4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC573PW,112 vs SN74HC573APWTG4
M74HC573TTR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74HC573PW,112 vs M74HC573TTR
74HC573PW Bus Driver Nexperia 74HC573PW,112 vs 74HC573PW
MC74HC573ADTR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC573PW,112 vs MC74HC573ADTR2
SN74HC573AQPWRQ1 Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 74HC573PW,112 vs SN74HC573AQPWRQ1

Related Parts for 74HC573PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC573PW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC573PW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC573PW,112 would you like to use for your alert(s)?
  • Please alert me when 74HC573PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC573PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC573PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC573PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC573PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC573PW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: