-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC573PW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1140
|
Newark | 74Hc573Pw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74HC573PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 340000 |
|
$0.1560 / $0.1600 | Buy Now |
DISTI #
85X2962
|
Newark | Latch, D Type, -40 To 125Deg C, Logic Family/Base Number:74Hc573, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:-, Output Current:35Ma, Ic Case/Package:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Nexperia 74HC573PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.1420 | Buy Now |
DISTI #
93X4912
|
Newark | D-Latch, Transparent, Octal, Tssop-20, Logic Family/Base Number:74Hc573, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:-, Output Current:35Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Rohs Compliant: Yes |Nexperia 74HC573PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1560 / $0.1600 | Buy Now |
DISTI #
74HC573PW,118
|
Avnet Americas | Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP - Tape and Reel (Alt: 74HC573PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 340000 |
|
$0.1241 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 210 |
|
$0.2025 / $0.6750 | Buy Now |
DISTI #
74HC573PW.118
|
TME | IC: digital, D latch, Ch: 8, IN: 1, CMOS, 2÷6VDC, SMD, TSSOP20, HC Min Qty: 1 | 0 |
|
$0.1520 / $0.2810 | RFQ |
DISTI #
74HC573PW,118
|
Avnet Asia | Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP (Alt: 74HC573PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1029 / $0.1250 | Buy Now |
DISTI #
74HC573PW,118
|
Avnet Silica | Latch 74HC573 D Type Transparent Tri State Non Inverted 26 ns 78 mA 20 Pins TSSOP (Alt: 74HC573PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
74HC573PW,118
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2155 |
|
$0.1630 / $0.4120 | Buy Now |
DISTI #
74HC573PW,118
|
EBV Elektronik | Latch 74HC573 D Type Transparent Tri State Non Inverted 26 ns 78 mA 20 Pins TSSOP (Alt: 74HC573PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC573PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC573PW,118
Nexperia
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC573PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC573PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC573ADTR2G | onsemi | $0.4009 | Octal 3-State Non-inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL | 74HC573PW,118 vs MC74HC573ADTR2G |