Part Details for 74HC58D,653 by NXP Semiconductors
Overview of 74HC58D,653 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC58D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC58D - AND-OR Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for 74HC58D,653
74HC58D,653 CAD Models
74HC58D,653 Part Data Attributes
|
74HC58D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC58D,653
NXP Semiconductors
74HC58 - Dual AND-OR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC58D,653
This table gives cross-reference parts and alternative options found for 74HC58D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC58D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC58D,652 | 74HC58 - Dual AND-OR gate SOIC 14-Pin | NXP Semiconductors | 74HC58D,653 vs 74HC58D,652 |
MC74HC58D | HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC58D,653 vs MC74HC58D |
GD74HC58D | AND-OR Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC58D,653 vs GD74HC58D |
74HC58D-T | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC58D,653 vs 74HC58D-T |
74HC58D | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC58D,653 vs 74HC58D |