Part Details for 74HC58N by Philips Semiconductors
Overview of 74HC58N by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC58N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1425 |
|
RFQ | ||
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2/2-Input AND-OR, HC-CMOS, 14 Pin, Plastic, DIP | 1019 |
|
$0.1960 / $0.4200 | Buy Now |
|
Quest Components | Logic Circuit, 2/2-Input AND-OR, HC-CMOS, 14 Pin, Plastic, DIP | 7 |
|
$0.6300 | Buy Now |
|
Quest Components | Logic Circuit, 2/2-Input AND-OR, HC-CMOS, 14 Pin, Plastic, DIP | 1040 |
|
$0.2800 / $0.7000 | Buy Now |
Part Details for 74HC58N
74HC58N CAD Models
74HC58N Part Data Attributes:
|
74HC58N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC58N
Philips Semiconductors
Gate, CMOS, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |