Part Details for 74HC590PW,118 by NXP Semiconductors
Overview of 74HC590PW,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74HC590PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | 108 |
|
$0.4800 / $0.8000 | Buy Now | |
|
Rochester Electronics | 74HC590PW - Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$0.1534 / $0.1805 | Buy Now |
Part Details for 74HC590PW,118
74HC590PW,118 CAD Models
74HC590PW,118 Part Data Attributes
|
74HC590PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC590PW,118
NXP Semiconductors
74HC590 - 8-bit binary counter with output register; 3-state TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM WIDTH, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT;REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.006 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 26 MHz |
Alternate Parts for 74HC590PW,118
This table gives cross-reference parts and alternative options found for 74HC590PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC590PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC590PW,118 | 74HC590 - 8-bit binary counter with output register; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HC590PW,118 vs 74HC590PW,118 |
74HC590PW | Binary Counter | Nexperia | 74HC590PW,118 vs 74HC590PW |
M74HC590TTR | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC590PW,118 vs M74HC590TTR |
74HC590PW,112 | 74HC590 - 8-bit binary counter with output register; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HC590PW,118 vs 74HC590PW,112 |
74HC590PW | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC590PW,118 vs 74HC590PW |
74HC590PW,112 | 74HC590 - 8-bit binary counter with output register; 3-state TSSOP 16-Pin | NXP Semiconductors | 74HC590PW,118 vs 74HC590PW,112 |
HD74HC590T | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC590PW,118 vs HD74HC590T |