-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC590 - 8-bit binary counter with output register; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2484
|
Newark | Binary Ripple Counter, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC590PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2950 / $0.6760 | Buy Now |
DISTI #
1727-6614-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10591 In Stock |
|
$0.1903 / $0.6500 | Buy Now |
DISTI #
771-HC590PW118
|
Mouser Electronics | Counter ICs 74HC590PW/SOT403/TSSOP16 RoHS: Compliant | 4528 |
|
$0.1900 / $0.5900 | Buy Now |
|
Future Electronics | 74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1630 / $0.1760 | Buy Now |
DISTI #
74HC590PW,118
|
Avnet Silica | Counter/Register Single 8-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74HC590PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC590PW,118
|
EBV Elektronik | Counter/Register Single 8-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74HC590PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3441869RL
|
element14 Asia-Pacific | BINARY RIPPLE COUNTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2068 / $0.4313 | Buy Now |
DISTI #
3441869
|
element14 Asia-Pacific | BINARY RIPPLE COUNTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2068 / $0.6821 | Buy Now |
DISTI #
3441869RL
|
Farnell | BINARY RIPPLE COUNTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2042 / $0.4121 | Buy Now |
DISTI #
3441869
|
Farnell | BINARY RIPPLE COUNTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2042 / $0.7452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC590PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC590PW,118
Nexperia
74HC590 - 8-bit binary counter with output register; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT;REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 26 MHz |
This table gives cross-reference parts and alternative options found for 74HC590PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC590PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC590PW | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC590PW,118 vs 74HC590PW |
HD74HC590T | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC590PW,118 vs HD74HC590T |
HD74HC590T | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC590PW,118 vs HD74HC590T |
M74HC590TTR | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC590PW,118 vs M74HC590TTR |
74HC590PW,112 | 74HC590 - 8-bit binary counter with output register; 3-state TSSOP 16-Pin | NXP Semiconductors | 74HC590PW,118 vs 74HC590PW,112 |
74HC590PW,118 | 74HC590 - 8-bit binary counter with output register; 3-state TSSOP 16-Pin | NXP Semiconductors | 74HC590PW,118 vs 74HC590PW,118 |