-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3345-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1101 In Stock |
|
$0.1167 / $0.4600 | Buy Now |
DISTI #
74HCT00BQ,115
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT00BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
771-HCT00BQ115
|
Mouser Electronics | Logic Gates 74HCT00BQ/SOT762/DHVQFN14 RoHS: Compliant | 110 |
|
$0.1130 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Rochester Electronics | 74HCT00BQ - NAND Gate, HCT Series, 4-Func, 2-Input, DHVQFN-14 RoHS: Compliant Status: Active Min Qty: 1 | 39980 |
|
$0.1031 / $0.1213 | Buy Now |
DISTI #
74HCT00BQ,115
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT00BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
74HCT00BQ.115
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, DHVQFN14, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.1190 / $0.3680 | RFQ |
DISTI #
74HCT00BQ,115
|
Avnet Asia | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCT00BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0364 / $0.0400 | Buy Now |
DISTI #
74HCT00BQ,115
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCT00BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT00BQ,115
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCT00BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT00BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT00BQ,115
Nexperia
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT00BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT00BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665001V9A | 4000/14000/40000 SERIES, 8-INPUT AND-OR GATE, UUC14 | Intersil Corporation | 74HCT00BQ,115 vs 5962R9665001V9A |
DM5404MW8 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, UUC14, WAFER | Texas Instruments | 74HCT00BQ,115 vs DM5404MW8 |
74AC11CW | AND Gate, AC Series, 3-Func, 3-Input, CMOS, 14 PIN | Rochester Electronics LLC | 74HCT00BQ,115 vs 74AC11CW |
74LVC11BQ,115 | 74LVC11 - Dual inverter@en-us QFN 14-Pin | Nexperia | 74HCT00BQ,115 vs 74LVC11BQ,115 |
74VHC86CW | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74HCT00BQ,115 vs 74VHC86CW |
74HC32BQ,115 | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74HCT00BQ,115 vs 74HC32BQ,115 |
MM74C14CW | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, WAFER | Fairchild Semiconductor Corporation | 74HCT00BQ,115 vs MM74C14CW |
74LVC38ABQ,115 | 74LVC38A - Quad 2-input NAND gate; open-drain QFN 14-Pin | NXP Semiconductors | 74HCT00BQ,115 vs 74LVC38ABQ,115 |
74HC08BQ,115 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us QFN 14-Pin | Nexperia | 74HCT00BQ,115 vs 74HC08BQ,115 |
DM7400CW | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, WAFER | Fairchild Semiconductor Corporation | 74HCT00BQ,115 vs DM7400CW |