Datasheets
74HCT00D-Q100,118 by:

74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin

Part Details for 74HCT00D-Q100,118 by Nexperia

Overview of 74HCT00D-Q100,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT00D-Q100,118

Part # Distributor Description Stock Price Buy
DISTI # 1727-74HCT00D-Q100,118CT-ND
DigiKey IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2136
In Stock
  • 1 $0.4800
  • 10 $0.4070
  • 25 $0.3796
  • 100 $0.3037
  • 250 $0.2820
  • 500 $0.2386
  • 1,000 $0.1844
  • 2,500 $0.1497
  • 5,000 $0.1406
  • 12,500 $0.1315
  • 25,000 $0.1206
  • 62,500 $0.1161
$0.1161 / $0.4800 Buy Now
DISTI # 74HCT00D-Q100,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT00D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1208
  • 12,500 $0.1175
  • 20,000 $0.1142
  • 37,500 $0.1110
  • 75,000 $0.1077
  • 375,000 $0.1045
  • 750,000 $0.1012
$0.1012 / $0.1208 Buy Now
DISTI # 771-74HCT00D-Q100118
Mouser Electronics Logic Gates 74HCT00D-Q100/SOT108/SO14 RoHS: Compliant 3450
  • 1 $0.4800
  • 10 $0.3800
  • 100 $0.2390
  • 1,000 $0.1820
  • 2,500 $0.1500
  • 10,000 $0.1310
  • 25,000 $0.1200
  • 50,000 $0.1160
$0.1160 / $0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 0
  • 5,000 $0.1103
$0.1103 Buy Now
Rochester Electronics NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 15850
  • 1 $0.1178
  • 25 $0.1154
  • 100 $0.1107
  • 500 $0.1060
  • 1,000 $0.1001
$0.1001 / $0.1178 Buy Now
DISTI # 74HCT00D-Q100,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT00D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1208
  • 12,500 $0.1175
  • 20,000 $0.1142
  • 37,500 $0.1110
  • 75,000 $0.1077
  • 375,000 $0.1045
  • 750,000 $0.1012
$0.1012 / $0.1208 Buy Now
DISTI # 74HCT00D-Q100,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT00D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1208
  • 12,500 $0.1175
  • 20,000 $0.1142
  • 37,500 $0.1110
  • 75,000 $0.1077
  • 375,000 $0.1045
  • 750,000 $0.1012
$0.1012 / $0.1208 Buy Now
DISTI # 74HCT00D-Q100,118
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HCT00D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # 4267645
Farnell MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each 1400
  • 5,000 $0.1466
$0.1466 Buy Now
DISTI # 3937352
Farnell IC, GATE RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1466
$0.1466 Buy Now

Part Details for 74HCT00D-Q100,118

74HCT00D-Q100,118 CAD Models

74HCT00D-Q100,118 Part Data Attributes

74HCT00D-Q100,118 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT00D-Q100,118 Nexperia 74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 29 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT00D-Q100,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT00D-Q100,118 by Nexperia

  • Please alert me when 74HCT00D-Q100,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT00D-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT00D-Q100,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT00D-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT00D-Q100,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT00D-Q100,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: