-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0536
|
Newark | 74Hct Cmos, Smd, 74Hct02, Soic14, Logic Family/Base Number:74Hct02, Logic Type:Nor, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT02D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9481 |
|
$0.1630 / $0.4780 | Buy Now |
DISTI #
97W4009
|
Newark | Logic, Nor Gate, Quad, Soic-14, Logic Family/Base Number:74Hct02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT02D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1020 | Buy Now |
DISTI #
1727-2829-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8156 In Stock |
|
$0.1028 / $0.4700 | Buy Now |
DISTI #
74HCT02D,653
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT02D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1093 | Buy Now |
DISTI #
771-74HCT02D-T
|
Mouser Electronics | Logic Gates 74HCT02D/SOT108/SO14 RoHS: Compliant | 6624 |
|
$0.0980 / $0.4600 | Buy Now |
DISTI #
E21:3489_00163445
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 | Europe - 2177 |
|
$0.0749 / $0.4653 | Buy Now |
DISTI #
V72:2272_06494772
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 36 |
|
$0.1602 / $0.3876 | Buy Now |
|
Future Electronics | 74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 82500Reel |
|
$0.0820 / $0.0927 | Buy Now |
|
Future Electronics | 74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0844 / $0.0954 | Buy Now |
|
Future Electronics | 74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0820 / $0.0927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT02D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT02D,653
Nexperia
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT02D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT02D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT02DG4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | 74HCT02D,653 vs SN74HCT02DG4 |
DV74HCT02AD | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HCT02D,653 vs DV74HCT02AD |
74HCT02D/T3 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | 74HCT02D,653 vs 74HCT02D/T3 |
74HCT02D,652 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HCT02D,653 vs 74HCT02D,652 |
74HCT02D | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74HCT02D,653 vs 74HCT02D |
SN74HCT02DRE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | 74HCT02D,653 vs SN74HCT02DRE4 |
933714160652 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HCT02D,653 vs 933714160652 |
GD74HCT02D | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HCT02D,653 vs GD74HCT02D |
933714160652 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HCT02D,653 vs 933714160652 |
GD74HCT02D | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | 74HCT02D,653 vs GD74HCT02D |