Part Details for 74HCT04D-T by Philips Semiconductors
Overview of 74HCT04D-T by Philips Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 74HCT04D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1230 |
|
RFQ | ||
|
Bristol Electronics | 862 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 1190 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 6649 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 689 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 636 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 984 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 924 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 240 |
|
$0.2520 / $0.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8131 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for 74HCT04D-T
74HCT04D-T CAD Models
74HCT04D-T Part Data Attributes
|
74HCT04D-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT04D-T
Philips Semiconductors
Inverter, CMOS, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |