-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2509
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT138BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
1727-74HCT138BQ,115TR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DHVQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1582 / $0.1916 | Buy Now |
DISTI #
74HCT138BQ,115
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT138BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
771-HCT138BQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT138BQ/SOT763/DHVQFN16 RoHS: Compliant | 0 |
|
$0.1520 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1505 | Buy Now |
DISTI #
74HCT138BQ,115
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT138BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
74HCT138BQ.115
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer,inverting, Ch: 1 Min Qty: 1 | 0 |
|
$0.1410 / $0.3200 | RFQ |
DISTI #
74HCT138BQ,115
|
Avnet Silica | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R (Alt: 74HCT138BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT138BQ,115
|
EBV Elektronik | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R (Alt: 74HCT138BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3937388
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT138BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT138BQ,115
Nexperia
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT138BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT138BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935274471115 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, QCC16, SOT-763, 16 PIN, Decoder/Driver | NXP Semiconductors | 74HCT138BQ,115 vs 935274471115 |
74HCT138BQ,115 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74HCT138BQ,115 vs 74HCT138BQ,115 |
935298745115 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | Nexperia | 74HCT138BQ,115 vs 935298745115 |
935274471115 | Decoder/Driver, HCT Series, Inverted Output, CMOS | Nexperia | 74HCT138BQ,115 vs 935274471115 |