There are no models available for this part yet.
Overview of 74HCT138D 652. by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT138DR | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | |
SN74HCT138DRE4 | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | |
SN74HCT138DRG4 | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 |
Price & Stock for 74HCT138D 652. by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC1782
|
Newark | Logic Family/Base Number:74Hct138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Product Range:- Rohs Compliant: Yes |Nexperia 74HCT138D 652. RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1640 | Buy Now |