Part Details for 74HCT138PW-Q100,118 by Nexperia
Overview of 74HCT138PW-Q100,118 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SN74HCT138PWR | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | |
SN74HCT138PWRG4 | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 |
Price & Stock for 74HCT138PW-Q100,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT138PW-Q100,11
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT138PW-Q100,11) RoHS: Compliant Min Qty: 2635 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9750 Partner Stock |
|
$0.1196 / $0.1424 | Buy Now |
DISTI #
74HCT138PW-Q100,11
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT138PW-Q100,11) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1207 / $0.1437 | Buy Now |
DISTI #
74HCT138PW-Q100,11
|
Avnet Silica | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R (Alt: 74HCT138PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT138PW-Q100,11
|
EBV Elektronik | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R (Alt: 74HCT138PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |