-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2513
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT139D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1390 | Buy Now |
DISTI #
1727-6347-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
801 In Stock |
|
$0.1092 / $0.4100 | Buy Now |
DISTI #
74HCT139D,653
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: 74HCT139D,653) RoHS: Compliant Min Qty: 3435 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.0910 / $0.1005 | Buy Now |
DISTI #
74HCT139D,653
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: 74HCT139D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0926 / $0.1103 | Buy Now |
DISTI #
771-74HCT139D-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT139D/SOT109/SO16 RoHS: Compliant | 7317 |
|
$0.1010 / $0.4500 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0912 / $0.1030 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.0969 / $0.1060 | Buy Now |
DISTI #
77789932
|
Verical | Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 2130 | Americas - 3513 |
|
$0.2345 / $0.2411 | Buy Now |
DISTI #
71263686
|
Verical | Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2224 | Americas - 2500 |
|
$0.0920 / $0.2322 | Buy Now |
|
Rochester Electronics | 74HCT139D - Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.0903 / $0.1062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT139D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT139D,653
Nexperia
74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT139D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT139D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT139D-Q100J | 74HC139-Q100; 74HCT139-Q100 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HCT139D,653 vs 74HCT139D-Q100J |
74HCT139D,652 | 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HCT139D,653 vs 74HCT139D,652 |