-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC139-Q100; 74HCT139-Q100 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2512
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT139D-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 | Buy Now |
DISTI #
1727-74HCT139D-Q100JCT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.1297 / $0.5500 | Buy Now |
DISTI #
74HCT139D-Q100J
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: 74HCT139D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1158 / $0.1382 | Buy Now |
DISTI #
771-74HCT139D-Q100J
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT139D-Q100/SOT109/SO16 RoHS: Compliant | 2534 |
|
$0.1290 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1263 | Buy Now |
|
Rochester Electronics | 74HCT139 - Dual 2-to-4 line decoder/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 27375 |
|
$0.1146 / $0.1348 | Buy Now |
DISTI #
74HCT139D-Q100J
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT139D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1330 | Buy Now |
DISTI #
74HCT139D-Q100J
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: 74HCT139D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1158 / $0.1382 | Buy Now |
DISTI #
74HCT139D-Q100J
|
Avnet Asia | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R (Alt: 74HCT139D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1749 / $0.1957 | Buy Now |
DISTI #
74HCT139D-Q100J
|
EBV Elektronik | (Alt: 74HCT139D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT139D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT139D-Q100J
Nexperia
74HC139-Q100; 74HCT139-Q100 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT139D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT139D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT139DRG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HCT139D-Q100J vs SN74HCT139DRG4 |
74HCT139D,652 | 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | 74HCT139D-Q100J vs 74HCT139D,652 |
74HCT139D,118 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HCT139D-Q100J vs 74HCT139D,118 |
74HCT139D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HCT139D-Q100J vs 74HCT139D-T |
CD74HCT139M96G4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HCT139D-Q100J vs CD74HCT139M96G4 |
TC74HCT139AFN | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HCT139D-Q100J vs TC74HCT139AFN |
CD74HCT139MG4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HCT139D-Q100J vs CD74HCT139MG4 |
74HCT139D | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HCT139D-Q100J vs 74HCT139D |
SN74HCT139DG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HCT139D-Q100J vs SN74HCT139DG4 |
933713510653 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HCT139D-Q100J vs 933713510653 |