Part Details for 74HCT139N by Nexperia
Overview of 74HCT139N by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT139N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX3539
|
Newark | Ic, 74Hct Cmos, 74Hct139, Dip16, 5V, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40 C, Operating Rohs Compliant: Yes |Nexperia 74HCT139N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 74HCT139N
74HCT139N CAD Models
74HCT139N Part Data Attributes:
|
74HCT139N
Nexperia
Buy Now
|
Compare Parts:
74HCT139N
Nexperia
|
Samacsys Manufacturer | Nexperia |