-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2340
|
Newark | Multiplexer, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT153PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2833 |
|
$0.2640 / $0.6140 | Buy Now |
DISTI #
1727-7968-1-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
664 In Stock |
|
$0.1891 / $0.5900 | Buy Now |
DISTI #
74HCT153PW,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT153PW,118) RoHS: Compliant Min Qty: 2015 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$0.1564 / $0.1862 | Buy Now |
DISTI #
74HCT153PW,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT153PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1580 / $0.1881 | Buy Now |
DISTI #
771-HCT153PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT153PW/SOT403/TSSOP16 RoHS: Compliant | 3757 |
|
$0.1730 / $0.5800 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Dual 4-Input Multiplexer - TSSOP16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1660 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Dual 4-Input Multiplexer - TSSOP16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Rochester Electronics | 74HCT153 - Dual 4-input multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1538 / $0.1810 | Buy Now |
DISTI #
74HCT153PW,118
|
Avnet Asia | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74HCT153PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2399 / $0.2683 | Buy Now |
DISTI #
74HCT153PW,118
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74HCT153PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT153PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT153PW,118
Nexperia
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT153PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT153PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT153PW,112 | 74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT153PW,118 vs 74HCT153PW,112 |
74HCT153PW-Q100J | 74HC153-Q100; 74HCT153-Q100 - Dual 4-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT153PW,118 vs 74HCT153PW-Q100J |