Logic
74HCT157BQ,115
Description: 74HC(T)157 - Quad 2-input multiplexer QFN 16-Pin

Overview of 74HCT157BQ,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74HCT157BQ,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HCT157BQ,115-ND
DigiKey IC MULTIPLEXER 4 X 2:1 16DHVQFN Min Qty: 1755 Container: Bulk MARKETPLACE PRODUCT 2800
In Stock
  • 1,755 $0.1700
$0.1700 Buy Now
Rochester Electronics 74HCT157BQ - Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, DHVQFN-16 RoHS: Compliant Status: Active Min Qty: 1 2800
  • 1 $0.1727
  • 25 $0.1692
  • 100 $0.1623
  • 500 $0.1554
  • 1,000 $0.1468
$0.1468 / $0.1727 Buy Now

CAD Models for 74HCT157BQ,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT157BQ,115 by NXP Semiconductors

74HCT157BQ,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
3.50 X 2.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, VQFN-16
Pin Count
16
Manufacturer Package Code
SOT763-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Family
HCT
JESD-30 Code
R-PQCC-N16
Length
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
41 ns
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74HCT157BQ,115
    NXP Semiconductors
    74HC(T)157 - Quad 2-input multiplexer QFN 16-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT157BQ,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT157BQ,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT157BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74HCT157BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT157BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT157BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT157BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT157BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT157BQ,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: