-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC157-Q100; 74HCT157-Q100 - Quad 2-input multiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2526
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT157BQ-Q100,11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 | Buy Now |
DISTI #
1727-74HCT157BQ-Q100,11CT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2539 / $0.7600 | Buy Now |
DISTI #
74HCT157BQ-Q100,11
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT157BQ-Q100,11) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 / $0.2381 | Buy Now |
DISTI #
771-74HCT157BQQ10011
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT157BQ-Q100/SOT763/DHVQFN1 RoHS: Compliant | 878 |
|
$0.2230 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2180 | Buy Now |
DISTI #
74HCT157BQ-Q100,11
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT157BQ-Q100,11) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 / $0.2381 | Buy Now |
DISTI #
74HCT157BQ-Q100,11
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R (Alt: 74HCT157BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT157BQ-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT157BQ-Q100,11
Nexperia
74HC157-Q100; 74HCT157-Q100 - Quad 2-input multiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 41 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |