Logic
74HCT174PW-Q100J
Description: 74HC174-Q100; 74HCT174-Q100 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin

Overview of 74HCT174PW-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74HCT174PW-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2543
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT174PW-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2960
$0.2960 Buy Now
DISTI # 1727-74HCT174PW-Q100JTR-ND
DigiKey IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2276
  • 5,000 $0.2200
  • 7,500 $0.2162
  • 12,500 $0.2120
  • 17,500 $0.2095
  • 25,000 $0.2072
$0.2072 / $0.2276 Buy Now
DISTI # 74HCT174PW-Q100J
Avnet Americas Flip Flop D-Type Pos-Edge 6-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT174PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.2064
  • 10,000 $0.2009
  • 15,000 $0.1954
  • 25,000 $0.1899
  • 50,000 $0.1844
  • 250,000 $0.1789
  • 500,000 $0.1734
$0.1734 / $0.2064 Buy Now
DISTI # 771-74HCT174PW-Q100J
Mouser Electronics Flip Flops 74HCT174PW-Q100/SOT403/TSSOP16 RoHS: Compliant 0
  • 1 $0.5600
  • 10 $0.4900
  • 100 $0.3760
  • 500 $0.2970
  • 1,000 $0.2380
  • 2,500 $0.2080
  • 5,000 $0.1980
  • 10,000 $0.1900
  • 25,000 $0.1890
$0.1890 / $0.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 2,500 $0.1860
$0.1860 Buy Now
DISTI # 74HCT174PW-Q100J
TTI Flip Flops 74HCT174PW-Q100/SOT403/TSSOP16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.1990
  • 5,000 $0.1940
  • 10,000 $0.1900
  • 15,000 $0.1860
  • 25,000 $0.1830
  • 50,000 $0.1790
  • 250,000 $0.1750
$0.1750 / $0.1990 Buy Now
DISTI # 74HCT174PW-Q100J
Avnet Silica Flip Flop D-Type Pos-Edge 6-Element 16-Pin TSSOP T/R (Alt: 74HCT174PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74HCT174PW-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT174PW-Q100J by Nexperia

74HCT174PW-Q100J
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
53 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HCT174PW-Q100J
    Nexperia
    74HC174-Q100; 74HCT174-Q100 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin
    VS

Related Parts for 74HCT174PW-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT174PW-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT174PW-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT174PW-Q100J would you like to use for your alert(s)?
  • Please alert me when 74HCT174PW-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT174PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT174PW-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT174PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT174PW-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT174PW-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: