Logic
74HCT1G02GV-Q100,1
Description: 74HC1G02-Q100; 74HCT1G02_Q100 - 2-input NOR gate@en-us TSOP 5-Pin

Overview of 74HCT1G02GV-Q100,1 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for 74HCT1G02GV-Q100,1 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2474
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT1G02GV-Q100,1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0860
$0.0860 Buy Now
DISTI # 1727-74HCT1G02GV-Q100,1TR-ND
DigiKey IC GATE NOR 1CH 2-INP SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0684
  • 6,000 $0.0658
  • 9,000 $0.0644
  • 15,000 $0.0629
  • 21,000 $0.0621
  • 30,000 $0.0612
  • 75,000 $0.0594
  • 150,000 $0.0583
$0.0583 / $0.0684 Buy Now
DISTI # 74HCT1G02GV-Q100,1
Avnet Americas NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G02GV-Q100,1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
  • 15,000 $0.0595
  • 21,000 $0.0580
  • 36,000 $0.0564
  • 75,000 $0.0548
  • 150,000 $0.0532
  • 750,000 $0.0516
  • 1,500,000 $0.0500
$0.0500 / $0.0595 Buy Now
DISTI # 771-74HCT1G02GVQ1001
Mouser Electronics Logic Gates 74HCT1G02GV-Q100/SOT753/SO5 RoHS: Compliant 0
  • 3,000 $0.0770
  • 9,000 $0.0640
  • 24,000 $0.0610
  • 45,000 $0.0560
  • 99,000 $0.0540
$0.0540 / $0.0770 Order Now
Future Electronics 2-input NOR gate RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 9,000 $0.0537
$0.0537 Buy Now
DISTI # 74HCT1G02GV-Q100,1
Avnet Silica NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74HCT1G02GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74HCT1G02GV-Q100,1 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT1G02GV-Q100,1 by Nexperia

74HCT1G02GV-Q100,1
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
SSOP,
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
27 ns
Screening Level
AEC-Q100
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74HCT1G02GV-Q100,1
    Nexperia
    74HC1G02-Q100; 74HCT1G02_Q100 - 2-input NOR gate@en-us TSOP 5-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT1G02GV-Q100,1 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT1G02GV-Q100,1 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT1G02GV-Q100,1 would you like to use for your alert(s)?
  • Please alert me when 74HCT1G02GV-Q100,1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT1G02GV-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT1G02GV-Q100,1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT1G02GV-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT1G02GV-Q100,1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT1G02GV-Q100,1 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: