-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G02-Q100; 74HCT1G02_Q100 - 2-input NOR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2475
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT1G02GW-Q100,1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
1727-74HCT1G02GW-Q100,1CT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.0480 / $0.1900 | Buy Now |
DISTI #
74HCT1G02GW-Q100,1
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G02GW-Q100,1) RoHS: Compliant Min Qty: 7764 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.0406 / $0.0483 | Buy Now |
DISTI #
74HCT1G02GW-Q100,1
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G02GW-Q100,1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0410 / $0.0488 | Buy Now |
DISTI #
771-74HCT1G02GWQ1001
|
Mouser Electronics | Logic Gates 74HCT1G02GW-Q100/SOT353/UMT5 RoHS: Compliant | 2803 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V Surface Mount 2-Input NOR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0491 | Buy Now |
|
Rochester Electronics | 74HCT1G02-Q100 - 2-input NOR gate RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0400 / $0.0470 | Buy Now |
DISTI #
74HCT1G02GW-Q100,1
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HCT1G02GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT1G02GW-Q100,1
|
EBV Elektronik | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HCT1G02GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G02GW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G02GW-Q100,1
Nexperia
74HC1G02-Q100; 74HCT1G02_Q100 - 2-input NOR gate@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |