-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2484
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT1G32GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0850 | Buy Now |
DISTI #
1727-6058-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10101 In Stock |
|
$0.0743 / $0.4600 | Buy Now |
DISTI #
74HCT1G32GV,125
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G32GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0595 | Buy Now |
DISTI #
771-HCT1G32GV125
|
Mouser Electronics | Logic Gates 74HCT1G32GV/SOT753/SO5 RoHS: Compliant | 13624 |
|
$0.0630 / $0.4300 | Buy Now |
DISTI #
V72:2272_06504484
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 763 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2052 Container: Cut Strips | Americas - 14683 |
|
$0.0768 / $0.1284 | Buy Now |
DISTI #
V36:1790_06504484
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2245 | Americas - 6000 |
|
$0.0630 / $0.0760 | Buy Now |
DISTI #
V79:2366_19866250
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 689 Package Multiple: 1 Date Code: 1624 | Americas - 689 |
|
$0.0265 | Buy Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V 2 mA Surface Mount 2 Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0602 | Buy Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V 2 mA Surface Mount 2 Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0602 | Buy Now |
DISTI #
53489989
|
Verical | OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 763 Package Multiple: 1 Date Code: 2052 | Americas - 14683 |
|
$0.0768 / $0.1311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G32GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G32GV,125
Nexperia
74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT1G32GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G32GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271667125 | OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G32GV,125 vs 935271667125 |
74HCT1G32GV | OR Gate | Nexperia | 74HCT1G32GV,125 vs 74HCT1G32GV |
MC74VHC1GT32DTTG | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74HCT1G32GV,125 vs MC74VHC1GT32DTTG |
935272009125 | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G32GV,125 vs 935272009125 |
MC74VHC1GT32DT1G | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | 74HCT1G32GV,125 vs MC74VHC1GT32DT1G |
74AHCT1G32GV,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | 74HCT1G32GV,125 vs 74AHCT1G32GV,125 |
74AHCT1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | 74HCT1G32GV,125 vs 74AHCT1G32GV,125 |
74HCT1G32GV | IC HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74HCT1G32GV,125 vs 74HCT1G32GV |
74AHCT1G32GV | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74HCT1G32GV,125 vs 74AHCT1G32GV |