Part Details for 74HCT20D,652 by NXP Semiconductors
Overview of 74HCT20D,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT20D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT20D,652-954-ND
|
DigiKey | IC GATE NAND Min Qty: 2583 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17273 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74HCT20D - NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17273 |
|
$0.0997 / $0.1173 | Buy Now |
DISTI #
4267713
|
Farnell | RoHS: Compliant Min Qty: 3109 Container: Each | 0 |
|
$0.1683 | Buy Now |
Part Details for 74HCT20D,652
74HCT20D,652 CAD Models
74HCT20D,652 Part Data Attributes
|
74HCT20D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT20D,652
NXP Semiconductors
74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT20D,652
This table gives cross-reference parts and alternative options found for 74HCT20D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT20D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714380652 | IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HCT20D,652 vs 933714380652 |
DV74HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HCT20D,652 vs DV74HCT20D |
CD74HCT20MTE4 | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | 74HCT20D,652 vs CD74HCT20MTE4 |
933714380653 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HCT20D,652 vs 933714380653 |
GD74HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HCT20D,652 vs GD74HCT20D |
74HCT20D-Q100,118 | SOIC 14-Pin | Nexperia | 74HCT20D,652 vs 74HCT20D-Q100,118 |
935298783118 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | 74HCT20D,652 vs 935298783118 |
CD74HCT20M | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT20D,652 vs CD74HCT20M |
74HCT20D-T | NAND Gate | Nexperia | 74HCT20D,652 vs 74HCT20D-T |
74HCT20D,652 | SOIC 14-Pin | Nexperia | 74HCT20D,652 vs 74HCT20D,652 |