-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT20D - NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19118 |
|
$0.0997 / $0.1173 | Buy Now |
DISTI #
2777763
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1315 / $0.2490 | Buy Now |
DISTI #
2777763
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 17273 |
|
$0.3799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT20D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT20D,652
Nexperia
SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT20D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT20D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714380652 | IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HCT20D,652 vs 933714380652 |
DV74HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HCT20D,652 vs DV74HCT20D |
CD74HCT20MTE4 | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | 74HCT20D,652 vs CD74HCT20MTE4 |
933714380653 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HCT20D,652 vs 933714380653 |
GD74HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HCT20D,652 vs GD74HCT20D |
74HCT20D-Q100,118 | SOIC 14-Pin | Nexperia | 74HCT20D,652 vs 74HCT20D-Q100,118 |
935298783118 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | 74HCT20D,652 vs 935298783118 |
CD74HCT20M | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT20D,652 vs CD74HCT20M |
74HCT20D,652 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | 74HCT20D,652 vs 74HCT20D,652 |
74HCT20D-T | NAND Gate | Nexperia | 74HCT20D,652 vs 74HCT20D-T |