Part Details for 74HCT221DB,112 by NXP Semiconductors
Overview of 74HCT221DB,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT221DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT221DB - Monostable Multivibrator, HCT Series, 2-Func, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 533 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for 74HCT221DB,112
74HCT221DB,112 CAD Models
74HCT221DB,112 Part Data Attributes
|
74HCT221DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT221DB,112
NXP Semiconductors
74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HCT221DB,112
This table gives cross-reference parts and alternative options found for 74HCT221DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT221DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189800112 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-338-1, SSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT221DB,112 vs 935189800112 |
74HC221DB-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-338-1, SSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT221DB,112 vs 74HC221DB-T |
935189800118 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-338-1, SSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT221DB,112 vs 935189800118 |
935189810118 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-338-1, SSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT221DB,112 vs 935189810118 |
74HCT221DB,118 | 74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset SSOP1 16-Pin | NXP Semiconductors | 74HCT221DB,112 vs 74HCT221DB,118 |
74HC221DB,118 | 74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset SSOP1 16-Pin | NXP Semiconductors | 74HCT221DB,112 vs 74HC221DB,118 |
74HCT221DB | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-338-1, SSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT221DB,112 vs 74HCT221DB |