-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2361
|
Newark | 3-8 Line Decoder/Demux, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT238DB,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.6050 | Buy Now |
|
Rochester Electronics | 74HCT238 - 3-to-8 line decoder/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.2551 / $0.3001 | Buy Now |
DISTI #
3441903
|
element14 Asia-Pacific | 3-8 LINE DECODER/DEMUX, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3171 / $0.7595 | Buy Now |
DISTI #
3441903RL
|
element14 Asia-Pacific | 3-8 LINE DECODER/DEMUX, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3171 / $0.5781 | Buy Now |
DISTI #
4281853
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 90000 |
|
$0.3634 | Buy Now |
DISTI #
3441903
|
Farnell | 3-8 LINE DECODER/DEMUX, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3397 / $0.7717 | Buy Now |
DISTI #
3441903RL
|
Farnell | 3-8 LINE DECODER/DEMUX, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3397 / $0.4333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT238DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT238DB,118
Nexperia
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HCT238DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT238DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189260118 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HCT238DB,118 vs 935189260118 |
74HCT238DB-T | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HCT238DB,118 vs 74HCT238DB-T |
935189260112 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | 74HCT238DB,118 vs 935189260112 |
74HCT238DB-T | Decoder/Driver | Nexperia | 74HCT238DB,118 vs 74HCT238DB-T |
74HCT238DB,112 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SSOP1 16-Pin | Nexperia | 74HCT238DB,118 vs 74HCT238DB,112 |
74HCT238DB | Decoder/Driver | Nexperia | 74HCT238DB,118 vs 74HCT238DB |
74HCT238DB | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HCT238DB,118 vs 74HCT238DB |
74HCT238DB,112 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74HCT238DB,118 vs 74HCT238DB,112 |
74HCT238DB,118 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74HCT238DB,118 vs 74HCT238DB,118 |