Logic
74HCT241PW,112
Description: 74HC(T)241 - Octal buffer/line driver; 3-state TSSOP2 20-Pin

Overview of 74HCT241PW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT241PW,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HCT241PW,112-954-ND
DigiKey IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1291 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6300
In Stock
  • 1,291 $0.2300
$0.2300 Buy Now
Rochester Electronics 74HCT241PW - Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6300
  • 1 $0.2348
  • 25 $0.2301
  • 100 $0.2207
  • 500 $0.2113
  • 1,000 $0.1996
$0.1996 / $0.2348 Buy Now

CAD Models for 74HCT241PW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT241PW,112 by NXP Semiconductors

74HCT241PW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
PLASTIC, TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT241PW,112
    NXP Semiconductors
    74HC(T)241 - Octal buffer/line driver; 3-state TSSOP2 20-Pin
    VS

Alternate Parts for 74HCT241PW,112

This table gives cross-reference parts and alternative options found for 74HCT241PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT241PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935174580118 HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 NXP Semiconductors 74HCT241PW,112 vs 935174580118
74HC241PW-T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 NXP Semiconductors 74HCT241PW,112 vs 74HC241PW-T
74HCT241PW,112 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HCT241PW,112 vs 74HCT241PW,112
74HC241PW Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT241PW,112 vs 74HC241PW
SN74HC241PWRE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74HCT241PW,112 vs SN74HC241PWRE4
SN74HC241PWTE4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HCT241PW,112 vs SN74HC241PWTE4
HD74HCT241T HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 74HCT241PW,112 vs HD74HCT241T
SN74HC241PWTG4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HCT241PW,112 vs SN74HC241PWTG4
74HC241PW,118 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HCT241PW,112 vs 74HC241PW,118
935174600118 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT241PW,112 vs 935174600118
Part Number Description Manufacturer Compare
935174600118 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT241PW,112 vs 935174600118
74HCT241PW,112 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HCT241PW,112 vs 74HCT241PW,112
74HC241PW,112 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HCT241PW,112 vs 74HC241PW,112
74HCT241PW,118 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HCT241PW,112 vs 74HCT241PW,118
SN74HC241PWTE4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HCT241PW,112 vs SN74HC241PWTE4
HD74HCT241T HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 74HCT241PW,112 vs HD74HCT241T
74HC241PW Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT241PW,112 vs 74HC241PW
SN74HC241PWRE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74HCT241PW,112 vs SN74HC241PWRE4
SN74HC241PWT Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HCT241PW,112 vs SN74HC241PWT
M74HC241TTR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74HCT241PW,112 vs M74HC241TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT241PW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT241PW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT241PW,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT241PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT241PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT241PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT241PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT241PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT241PW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: