There are no models available for this part yet.
Overview of 74HCT243N by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74HCT243N by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 528 |
|
RFQ | ||||
Quest Components | BUS DRIVER/TRANSCEIVER, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDIP14 | 1139 |
|
$0.3000 / $0.7200 | Buy Now | ||
Quest Components | BUS DRIVER/TRANSCEIVER, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDIP14 | 422 |
|
$0.4340 / $1.0850 | Buy Now | ||
Quest Components | BUS DRIVER/TRANSCEIVER, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDIP14 | 90 |
|
$0.6000 / $1.2000 | Buy Now |
CAD Models for 74HCT243N by Philips Semiconductors
Part Data Attributes for 74HCT243N by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
44 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|