Logic
74HCT244D,652
Description: 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin

Overview of 74HCT244D,652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for 74HCT244D,652 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2586
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT244D,652 RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,520 $0.2720
$0.2720 Buy Now
DISTI # 74HCT244D,652
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO Bulk - Rail/Tube (Alt: 74HCT244D,652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 44 Partner Stock
RFQ
Future Electronics 74HCT Series 5.5 V Surface Mount 3-State Octal Buffer/Line Driver -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4561 Package Multiple: 38 Lead time: 52 Weeks Container: Tube 1
Tube
  • 1 $0.3050
  • 150 $0.2950
  • 500 $0.2850
  • 2,000 $0.2750
  • 7,500 $0.2550
$0.2550 / $0.3050 Buy Now
DISTI # C1S548200175321
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes 4
  • 5 $0.3250
$0.3250 Buy Now

CAD Models for 74HCT244D,652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT244D,652 by Nexperia

74HCT244D,652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74HCT244D,652
    Nexperia
    74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
    VS

Alternate Parts for 74HCT244D,652

This table gives cross-reference parts and alternative options found for 74HCT244D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT244D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT244AFW-ELP IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT244D,652 vs TC74HCT244AFW-ELP
HD74HCT244RP Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / Renesas Electronics Corporation 74HCT244D,652 vs HD74HCT244RP
MC74HCT244ADWG Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE onsemi 74HCT244D,652 vs MC74HCT244ADWG
MM74HCT244WMX_NL Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74HCT244D,652 vs MM74HCT244WMX_NL
SN74HCT244DWG4 Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 Texas Instruments 74HCT244D,652 vs SN74HCT244DWG4
74HCT244D,653 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74HCT244D,652 vs 74HCT244D,653
MC74HCT244ADWR2 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC 74HCT244D,652 vs MC74HCT244ADWR2
MM74HCT244WM_NL Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74HCT244D,652 vs MM74HCT244WM_NL
GD74HCT244D Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Goldstar Electron Co Ltd 74HCT244D,652 vs GD74HCT244D
74HCT244D/T3 Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT244D,652 vs 74HCT244D/T3
Part Number Description Manufacturer Compare
TC74HCT244AFW IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT244D,652 vs TC74HCT244AFW
MC74HCT244ADWDR2 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC 74HCT244D,652 vs MC74HCT244ADWDR2
TC74HCT244AFW(ELP) IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT244D,652 vs TC74HCT244AFW(ELP)
M74HCT244RM13TR HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74HCT244D,652 vs M74HCT244RM13TR
SN74HCT244DWG4 Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 Texas Instruments 74HCT244D,652 vs SN74HCT244DWG4
74HCT244D/T3 Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT244D,652 vs 74HCT244D/T3
CD74HCT244M96E4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74HCT244D,652 vs CD74HCT244M96E4
SN74HCT244DW-00 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74HCT244D,652 vs SN74HCT244DW-00
74HCT244D,652 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin NXP Semiconductors 74HCT244D,652 vs 74HCT244D,652
M74HCT244PUM1R HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 STMicroelectronics 74HCT244D,652 vs M74HCT244PUM1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT244D,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT244D,652 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT244D,652 would you like to use for your alert(s)?
  • Please alert me when 74HCT244D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT244D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT244D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT244D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT244D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT244D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: