There are no models available for this part yet.
Overview of 74HCT244N by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for 74HCT244N by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 292 |
|
RFQ | ||||
Bristol Electronics | 32 |
|
RFQ | ||||
Bristol Electronics | 15 |
|
RFQ | ||||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 207 |
|
$0.2730 / $0.5850 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 174 |
|
$0.4875 / $0.9750 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 135 |
|
$0.4875 / $0.9750 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 131 |
|
$0.4875 / $0.9750 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 123 |
|
$0.3900 / $0.6500 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 25 |
|
$0.5200 / $0.6500 | Buy Now |
CAD Models for 74HCT244N by Philips Semiconductors
Part Data Attributes for 74HCT244N by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DIP-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e4
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
28 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for 74HCT244N
-
CD74HCT244EBus Driver/Transceivers
-
74HCT08D-TGates
-
ATTINY261-20SUMicrocontrollers
-
PTN78000WAHSwitching Regulator or Controllers
-
IRFP064NPBFPower Field-Effect Transistors
-
74HCT273NFF/Latches
-
SN75LBC173ADLine Driver or Receivers
-
GRM155R61H104KE19DFixed Capacitors
-
MBRB20100CTT4GRectifier Diodes