-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC251; 74HCT251 - 8-input multiplexer; 3-state@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2592
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT251D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2410 | Buy Now |
DISTI #
1727-7563-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2381 In Stock |
|
$0.1794 / $0.6400 | Buy Now |
DISTI #
74HCT251D,653
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HCT251D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1565 / $0.1868 | Buy Now |
DISTI #
771-HCT251D653
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT251D/SOT109/SO16 RoHS: Compliant | 2583 |
|
$0.1790 / $0.4000 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State 8-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1710 / $0.1840 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State 8-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1760 / $0.1900 | Buy Now |
DISTI #
74HCT251D,653
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HCT251D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1565 / $0.1868 | Buy Now |
DISTI #
74HCT251D.653
|
TME | IC: digital, multiplexer, Ch: 8, CMOS,TTL, SMD, SO16, 4.5÷5.5VDC, HCT Min Qty: 1 | 2532 |
|
$0.2590 / $0.6570 | Buy Now |
DISTI #
74HCT251D,653
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HCT251D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1565 / $0.1868 | Buy Now |
DISTI #
74HCT251D,653
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R (Alt: 74HCT251D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT251D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT251D,653
Nexperia
74HC251; 74HCT251 - 8-input multiplexer; 3-state@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT251D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT251D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT251D | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HCT251D,653 vs GD74HCT251D |