-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC259; 74HCT259 - 8-bit addressable latch@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2600
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT259BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1950 | Buy Now |
DISTI #
1727-4541-1-ND
|
DigiKey | IC LATCH 8BIT ADDRESS DHVQFN16 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1623 / $0.5600 | Buy Now |
DISTI #
74HCT259BQ,115
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT259BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1415 / $0.1689 | Buy Now |
DISTI #
771-74HCT259BQ115
|
Mouser Electronics | Latches 74HCT259BQ/SOT763/DHVQFN16 RoHS: Compliant | 259 |
|
$0.1580 / $0.5600 | Buy Now |
|
Future Electronics | 74HCT259 Series 5 V 500 mW D-Type SMT 8-Bit Addressable Latch - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1542 | Buy Now |
|
Rochester Electronics | 74HCT259BQ - D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, DHVQFN-16 RoHS: Compliant Status: Active Min Qty: 1 | 679 |
|
$0.1401 / $0.1648 | Buy Now |
DISTI #
74HCT259BQ,115
|
Avnet Asia | Latch Addressable 8-CH D-Type 16-Pin DHVQFN EP T/R (Alt: 74HCT259BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HCT259BQ,115
|
Avnet Silica | Latch Addressable 8-CH D-Type 16-Pin DHVQFN EP T/R (Alt: 74HCT259BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT259BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT259BQ,115
Nexperia
74HC259; 74HCT259 - 8-bit addressable latch@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 59 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 2.5 mm |