Logic
74HCT259D-Q100,118
Description: 74HC259-Q100; 74HCT259-Q100 - 8-bit addressable latch@en-us SOP 16-Pin

Overview of 74HCT259D-Q100,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for 74HCT259D-Q100,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2601
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT259D-Q100,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2720
$0.2720 Buy Now
DISTI # 1727-74HCT259D-Q100,118TR-ND
DigiKey IC LATCH 8BIT ADDRESS 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2679
  • 5,000 $0.2592
  • 7,500 $0.2548
  • 12,500 $0.2500
  • 17,500 $0.2472
  • 25,000 $0.2445
$0.2445 / $0.2679 Buy Now
DISTI # 74HCT259D-Q100,118
Avnet Americas Latch Addressable 8-CH D-Type 16-Pin SO T/R - Tape and Reel (Alt: 74HCT259D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.2445
  • 10,000 $0.2380
  • 15,000 $0.2315
  • 25,000 $0.2249
  • 50,000 $0.2184
  • 250,000 $0.2119
  • 500,000 $0.2054
$0.2054 / $0.2445 Buy Now
DISTI # 771-74HCT259DQ100118
Mouser Electronics Latches 74HCT259D-Q100/SOT109/SO16 RoHS: Compliant 0
  • 2,500 $0.2450
  • 5,000 $0.2340
  • 10,000 $0.2280
  • 25,000 $0.2240
$0.2240 / $0.2450 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 2,500 $0.2210
$0.2210 Buy Now
DISTI # 74HCT259D-Q100,118
Avnet Silica Latch Addressable 8-CH D-Type 16-Pin SO T/R (Alt: 74HCT259D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74HCT259D-Q100,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT259D-Q100,118 by Nexperia

74HCT259D-Q100,118
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Additional Feature
1:8 DMUX FOLLOWED BY LATCH
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
D LATCH
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
57 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
LOW LEVEL
Width
3.9 mm
Want to compare parts?
  1. 74HCT259D-Q100,118
    Nexperia
    74HC259-Q100; 74HCT259-Q100 - 8-bit addressable latch@en-us SOP 16-Pin
    VS

Alternate Parts for 74HCT259D-Q100,118

This table gives cross-reference parts and alternative options found for 74HCT259D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT259D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT259D,652 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259D,652
74HCT259D,653 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259D,653
Part Number Description Manufacturer Compare
74HCT259D,653 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259D,653
74HCT259DB,112 74HC259; 74HCT259 - 8-bit addressable latch@en-us SSOP1 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259DB,112
74HCT259D,652 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259D,652
74HCT259PW,112 74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259PW,112
74HCT259PW,118 74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin Nexperia 74HCT259D-Q100,118 vs 74HCT259PW,118
74HCT259PW,118 74HC(T)259 - 8-bit addressable latch TSSOP 16-Pin NXP Semiconductors 74HCT259D-Q100,118 vs 74HCT259PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT259D-Q100,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT259D-Q100,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT259D-Q100,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT259D-Q100,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT259D-Q100,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT259D-Q100,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT259D-Q100,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT259D-Q100,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT259D-Q100,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: