-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2610
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT273D,652 RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2670 | Buy Now |
DISTI #
74HCT273D,652
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO Bulk - Rail/Tube (Alt: 74HCT273D,652) RoHS: Compliant Min Qty: 1441 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 24703 Partner Stock |
|
RFQ | |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Octal D-Type Flip-Flop w/ Reset - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 38 Lead time: 26 Weeks | 0 |
|
$0.3550 | Buy Now |
DISTI #
63444113
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2237 | Americas - 1295 |
|
$0.1746 / $0.2348 | Buy Now |
|
Rochester Electronics | 74HCT273D - D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34075 |
|
$0.2152 / $0.2532 | Buy Now |
DISTI #
C1S537100601285
|
Chip1Stop | 74HCT273D/SOT163/SO20 RoHS: Compliant pbFree: Yes | 1303 |
|
$0.1900 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT273D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT273D,652
Nexperia
74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HCT273D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT273D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT273ADWG | Octal D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | 74HCT273D,652 vs MC74HCT273ADWG |