74HCT27D
Description: NOR Gate

Overview of 74HCT27D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

Price & Stock for 74HCT27D by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HCT27D
Avnet Americas NOR Gate 3-Element 3-IN CMOS 14-Pin SO - Rail/Tube (Alt: 74HCT27D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 346 Partner Stock
RFQ
Rochester Electronics 74HCT27D - NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 346
  • 1 $0.0910
  • 25 $0.0892
  • 100 $0.0855
  • 500 $0.0819
  • 1,000 $0.0774
$0.0774 / $0.0910 Buy Now

CAD Models for 74HCT27D by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT27D by Nexperia

74HCT27D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP-14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1990-12-01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HCT27D
    Nexperia
    NOR Gate
    VS

Alternate Parts for 74HCT27D

This table gives cross-reference parts and alternative options found for 74HCT27D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT27D,652 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin Nexperia 74HCT27D vs 74HCT27D,652
CD74HCT27MTE4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27MTE4
CD74HCT27M96E4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27M96E4
935300794118 NOR Gate Nexperia 74HCT27D vs 935300794118
933714180652 NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia 74HCT27D vs 933714180652
74HCT27D-Q100J 74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us SOIC 14-Pin Nexperia 74HCT27D vs 74HCT27D-Q100J
74HCT27D/S71 NOR Gate Nexperia 74HCT27D vs 74HCT27D/S71
74HCT27D/S71,118 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin Nexperia 74HCT27D vs 74HCT27D/S71,118
CD74HCT27M96 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments 74HCT27D vs CD74HCT27M96
CD74HCT27M96G4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27M96G4
Part Number Description Manufacturer Compare
CD74HCT27MTG4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27MTG4
74HCT27D-Q100J 74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us SOIC 14-Pin Nexperia 74HCT27D vs 74HCT27D-Q100J
74HCT27D/S71,118 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin Nexperia 74HCT27D vs 74HCT27D/S71,118
74HCT27D,652 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin Nexperia 74HCT27D vs 74HCT27D,652
935300794118 NOR Gate Nexperia 74HCT27D vs 935300794118
CD74HCT27MTE4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27MTE4
74HCT27D/S71 NOR Gate Nexperia 74HCT27D vs 74HCT27D/S71
CD74HCT27MG4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27MG4
CD74HCT27M96G4 HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT27D vs CD74HCT27M96G4
CD74HCT27M96 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments 74HCT27D vs CD74HCT27M96

Related Parts for 74HCT27D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT27D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT27D by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT27D would you like to use for your alert(s)?
  • Please alert me when 74HCT27D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT27D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT27D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT27D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT27D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT27D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: