Part Details for 74HCT27N by NXP Semiconductors
Overview of 74HCT27N by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for 74HCT27N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 75 |
|
$0.1600 / $0.2400 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 400 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
SMC-74HCT27N
|
Sensible Micro Corporation | Ic, 74Hct Cmos, 74Hct27, Dip14, 5V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 93+ Container: Tubes | 424 |
|
$0.3040 | RFQ |
Part Details for 74HCT27N
74HCT27N CAD Models
74HCT27N Part Data Attributes
|
74HCT27N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT27N
NXP Semiconductors
HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HCT27N
This table gives cross-reference parts and alternative options found for 74HCT27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8970301CX | HCT SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HCT27N vs 5962-8970301CX |
CD74HCT27E | 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | 74HCT27N vs CD74HCT27E |
CD54HCT27F3A | Military 3-ch, 3-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | 74HCT27N vs CD54HCT27F3A |
74HCT27NB | IC HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 74HCT27N vs 74HCT27NB |
M74HCT27B1R | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HCT27N vs M74HCT27B1R |
GD54HCT27J | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 74HCT27N vs GD54HCT27J |
CD74HCT27EE4 | High Speed CMOS Logic Triple 3-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | 74HCT27N vs CD74HCT27EE4 |
CD54HCT27F/3 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | 74HCT27N vs CD54HCT27F/3 |
74HCT27N,652 | 74HCT27N | NXP Semiconductors | 74HCT27N vs 74HCT27N,652 |
CD54HCT27F/3 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Intersil Corporation | 74HCT27N vs CD54HCT27F/3 |