Part Details for 74HCT27N by Philips Semiconductors
Overview of 74HCT27N by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for 74HCT27N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 182 |
|
$0.1600 / $0.2400 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 60 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 16 |
|
$0.4700 / $0.9400 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 5 |
|
$0.4700 / $0.9400 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 3 |
|
$1.0435 | Buy Now |
|
ComSIT USA | TRIPLE 3-INPUT NOR GATE NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74HCT27N
74HCT27N CAD Models
74HCT27N Part Data Attributes
|
74HCT27N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT27N
Philips Semiconductors
NOR Gate, CMOS, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |