-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G14; 74HCT2G14 - Dual inverting Schmitt trigger@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2353
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74HCT2G14GV,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2476 |
|
$0.1370 / $0.4000 | Buy Now |
DISTI #
1727-7311-1-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5938 In Stock |
|
$0.0896 / $0.2800 | Buy Now |
DISTI #
74HCT2G14GV,125
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HCT2G14GV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
74HCT2G14GV,125
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HCT2G14GV,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0770 / $0.0916 | Buy Now |
DISTI #
771-HCT2G14GV125
|
Mouser Electronics | Inverters 74HCT2G14GV/SOT457/SC-74 RoHS: Compliant | 6301 |
|
$0.0800 / $0.3800 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Dual Inverting Schmitt Trigger Surface Mount - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0753 / $0.0846 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Dual Inverting Schmitt Trigger Surface Mount - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0725 / $0.0803 | Buy Now |
|
Bristol Electronics | 936 |
|
RFQ | ||
DISTI #
74HCT2G14GV.125
|
TME | IC: digital, NOT, Ch: 2, CMOS,TTL, SMD, SC74, Mini Logic, 2÷6VDC, HCT Min Qty: 1 | 0 |
|
$0.1030 / $0.3100 | RFQ |
DISTI #
74HCT2G14GV,125
|
Avnet Silica | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R (Alt: 74HCT2G14GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 36000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT2G14GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G14GV,125
Nexperia
74HC2G14; 74HCT2G14 - Dual inverting Schmitt trigger@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-457, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT2G14GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G14GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G14GV,125 | 74HC(T)2G14 - Dual inverting Schmitt trigger TSOP 6-Pin | NXP Semiconductors | 74HCT2G14GV,125 vs 74HCT2G14GV,125 |