Part Details for 74HCT2G32DC,125 by NXP Semiconductors
Overview of 74HCT2G32DC,125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HCT2G32DC,125
74HCT2G32DC,125 CAD Models
74HCT2G32DC,125 Part Data Attributes
|
74HCT2G32DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT2G32DC,125
NXP Semiconductors
74HC(T)2G32 - Dual 2-input OR gate SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74HCT2G32DC,125
This table gives cross-reference parts and alternative options found for 74HCT2G32DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G32DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin | NXP Semiconductors | 74HCT2G32DC,125 vs 74HCT3G34DC,125 |
74HC2G00GD,125 | 74HC(T)2G00 - Dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74HCT2G32DC,125 vs 74HC2G00GD,125 |
74HCT2G32DP,125 | 74HC(T)2G32 - Dual 2-input OR gate TSSOP 8-Pin | NXP Semiconductors | 74HCT2G32DC,125 vs 74HCT2G32DP,125 |
74AUP3G04GM,125 | 74AUP3G04 - Low-power triple inverter QFN 8-Pin | NXP Semiconductors | 74HCT2G32DC,125 vs 74AUP3G04GM,125 |
74LVC2G86GM | IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74HCT2G32DC,125 vs 74LVC2G86GM |
74LVC1G99GM | IC LVC/LCX/Z SERIES, 4-INPUT MAJORITY LOGIC GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74HCT2G32DC,125 vs 74LVC1G99GM |
74HCT3G07DC,125 | 74HC(T)3G07 - Triple buffer with open-drain outputs SSOP 8-Pin | NXP Semiconductors | 74HCT2G32DC,125 vs 74HCT3G07DC,125 |
74AUP2G00GT,115 | 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74HCT2G32DC,125 vs 74AUP2G00GT,115 |
74HCT3G34DC | IC HCT SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74HCT2G32DC,125 vs 74HCT3G34DC |
74HC2G02DC | IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74HCT2G32DC,125 vs 74HC2G02DC |