-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2356
|
Newark | Or Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT2G32DP,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1870 / $0.4890 | Buy Now |
DISTI #
1727-6630-1-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7007 In Stock |
|
$0.1407 / $0.4800 | Buy Now |
DISTI #
74HCT2G32DP,125
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G32DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1244 / $0.1484 | Buy Now |
DISTI #
771-HCT2G32DP125
|
Mouser Electronics | Logic Gates 74HCT2G32DP/SOT505/TSSOP8 RoHS: Compliant | 2968 |
|
$0.1400 / $0.4700 | Buy Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V Surface Mount Dual 2-Input OR Gate - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1230 / $0.1330 | Buy Now |
|
Rochester Electronics | 74HCT2G32DP - OR Gate, HCT Series, 2-Func, 2-Input, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1119 / $0.1317 | Buy Now |
DISTI #
74HCT2G32DP,125
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G32DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1244 / $0.1484 | Buy Now |
DISTI #
74HCT2G32DP.125
|
TME | IC: digital, OR, Ch: 2, IN: 2, CMOS,TTL, SMD, TSSOP8, Mini Logic, HCT Min Qty: 1 | 0 |
|
$0.1560 / $0.4840 | RFQ |
DISTI #
74HCT2G32DP,125
|
Avnet Asia | OR Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R (Alt: 74HCT2G32DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1282 / $0.1434 | Buy Now |
DISTI #
74HCT2G32DP,125
|
Avnet Silica | OR Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R (Alt: 74HCT2G32DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT2G32DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G32DP,125
Nexperia
74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74HCT2G32DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G32DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC2G32DP,125 | 74AHC(T)2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74HCT2G32DP,125 vs 74AHC2G32DP,125 |
74AHC2G32DP | OR Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74HCT2G32DP,125 vs 74AHC2G32DP |
74AHCT2G32DP | OR Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74HCT2G32DP,125 vs 74AHCT2G32DP |
74HC2G32DC,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74HCT2G32DP,125 vs 74HC2G32DC,125 |
74AHCT2G32DC | OR Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74HCT2G32DP,125 vs 74AHCT2G32DC |
74AHCT2G32DP,125 | 74AHC(T)2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74HCT2G32DP,125 vs 74AHCT2G32DP,125 |
74AHC2G32DC | OR Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74HCT2G32DP,125 vs 74AHC2G32DC |
74HCT2G32DC,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74HCT2G32DP,125 vs 74HCT2G32DC,125 |
74HC2G32DP,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74HCT2G32DP,125 vs 74HC2G32DP,125 |