Part Details for 74HCT365N by Philips Semiconductors
Overview of 74HCT365N by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for 74HCT365N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 501 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 322 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | 400 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | 80 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | 45 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | 24 |
|
$1.0800 / $1.3500 | Buy Now |
|
Quest Components | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | 1 |
|
$2.0000 | Buy Now |
Part Details for 74HCT365N
74HCT365N CAD Models
74HCT365N Part Data Attributes
|
74HCT365N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT365N
Philips Semiconductors
Bus Driver, 1-Func, 6-Bit, True Output, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 44 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |