-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2632
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT365PW-Q100,11 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 | Buy Now |
DISTI #
1727-74HCT365PW-Q100,11TR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 16TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2352 / $0.2728 | Buy Now |
DISTI #
74HCT365PW-Q100,11
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT365PW-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2101 / $0.2507 | Buy Now |
DISTI #
771-74HCT365PWQ10011
|
Mouser Electronics | Buffers & Line Drivers 74HCT365PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 0 |
|
$0.2350 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.2290 | Buy Now |
|
Rochester Electronics | 74HCT365 - Hex buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 6900 |
|
$0.2079 / $0.2446 | Buy Now |
DISTI #
74HCT365PW-Q100,11
|
Avnet Silica | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R (Alt: 74HCT365PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT365PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT365PW-Q100,11
Nexperia
74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT365PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT365PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935273897118 | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT365PW-Q100,11 vs 935273897118 |
74HCT365PW-T | Bus Driver | Nexperia | 74HCT365PW-Q100,11 vs 74HCT365PW-T |
74HCT365PW | Bus Driver | Nexperia | 74HCT365PW-Q100,11 vs 74HCT365PW |
74HCT365PW,118 | 74HC(T)365 - Hex buffer/line driver; 3-state TSSOP 16-Pin | NXP Semiconductors | 74HCT365PW-Q100,11 vs 74HCT365PW,118 |
74HCT365PW,118 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HCT365PW-Q100,11 vs 74HCT365PW,118 |
935298928118 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | Nexperia | 74HCT365PW-Q100,11 vs 935298928118 |
SN74HCS365QPWRQ1 | Automotive hex buffers and line drivers with 3-state outputs 16-TSSOP -40 to 125 | Texas Instruments | 74HCT365PW-Q100,11 vs SN74HCS365QPWRQ1 |