Logic
74HCT366D,652
Description: 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin

Overview of 74HCT366D,652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74HCT366D,652 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37AH6044
Newark 74Hct366D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HCT366D,652 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,000 $0.3370
  • 3,000 $0.3300
  • 5,000 $0.3230
  • 10,000 $0.3170
$0.3170 / $0.3370 Buy Now
DISTI # 1727-3409-ND
DigiKey IC BUFFER INVERT 5.5V 16SO Min Qty: 1 Lead time: 52 Weeks Container: Tube 7
In Stock
  • 1 $1.2000
$1.2000 Buy Now
DISTI # 74HCT366D,652
Avnet Americas Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO Bulk - Rail/Tube (Alt: 74HCT366D,652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 576 Partner Stock
RFQ
Future Electronics 74HCT Series 5.5 V 6 mA 3-State Hex Buffer/Line Driver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 0
  • 2,000 $0.6600
$0.6600 Buy Now
Rochester Electronics 74HCT366D - Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 576
  • 1 $0.4683
  • 25 $0.4589
  • 100 $0.4402
  • 500 $0.4215
  • 1,000 $0.3981
$0.3981 / $0.4683 Buy Now

CAD Models for 74HCT366D,652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT366D,652 by Nexperia

74HCT366D,652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1990-12-01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
36 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HCT366D,652
    Nexperia
    74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin
    VS

Alternate Parts for 74HCT366D,652

This table gives cross-reference parts and alternative options found for 74HCT366D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT366D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT366D,653 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT366D,652 vs 74HCT366D,653
74HCT366DB,112 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SSOP1 16-Pin Nexperia 74HCT366D,652 vs 74HCT366DB,112
Part Number Description Manufacturer Compare
74HCT366D,653 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT366D,652 vs 74HCT366D,653
74HCT366DB,112 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SSOP1 16-Pin Nexperia 74HCT366D,652 vs 74HCT366DB,112
74HCT366PW,118 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us TSSOP 16-Pin Nexperia 74HCT366D,652 vs 74HCT366PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT366D,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT366D,652 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT366D,652 would you like to use for your alert(s)?
  • Please alert me when 74HCT366D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT366D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT366D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT366D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT366D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT366D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: