Part Details for 74HCT366DB,112 by NXP Semiconductors
Overview of 74HCT366DB,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HCT366DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT366DB112-ND
|
DigiKey | IC HEX BUFFER/LINE DVR 16SSOP Min Qty: 807 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
1857 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | 74HCT366DB - Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1092 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for 74HCT366DB,112
74HCT366DB,112 CAD Models
74HCT366DB,112 Part Data Attributes
|
74HCT366DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT366DB,112
NXP Semiconductors
74HC(T)366 - Hex buffer/line driver; 3-state; inverting SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HCT366DB,112
This table gives cross-reference parts and alternative options found for 74HCT366DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT366DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT366D | Bus Driver/Transceiver | MagnaChip Semiconductor Ltd | 74HCT366DB,112 vs GD74HCT366D |
74HCT366D-Q100 | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | 74HCT366DB,112 vs 74HCT366D-Q100 |
74HCT366D,653 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | 74HCT366DB,112 vs 74HCT366D,653 |
74HCT366DB-T | IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | 74HCT366DB,112 vs 74HCT366DB-T |
CD74HCT366M96 | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | 74HCT366DB,112 vs CD74HCT366M96 |
GD54HCT366D | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HCT366DB,112 vs GD54HCT366D |
74HCT366D | Bus Driver | Nexperia | 74HCT366DB,112 vs 74HCT366D |
74HCT366D-Q100 | Bus Driver | Nexperia | 74HCT366DB,112 vs 74HCT366D-Q100 |
933715160652 | Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | 74HCT366DB,112 vs 933715160652 |
935189910118 | IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | 74HCT366DB,112 vs 935189910118 |