-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC366-Q100; 74HCT366-Q100 - Hex buffer/line driver; 3-state; inverting@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2634
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT366PW-Q100,11 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4150 | Buy Now |
DISTI #
2156-74HCT366PW-Q100,11-ND
|
DigiKey | IC BUFFER INVERT 5.5V 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42500 In Stock |
|
$0.2700 | Buy Now |
DISTI #
1727-7984-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.7600 | Buy Now |
DISTI #
74HCT366PW-Q100,11
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R - Bulk (Alt: 74HCT366PW-Q100,11) RoHS: Compliant Min Qty: 1318 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 42500 Partner Stock |
|
$0.2390 / $0.2846 | Buy Now |
DISTI #
74HCT366PW-Q100,11
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT366PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2414 / $0.2874 | Buy Now |
DISTI #
771-74HCT366PWQ10011
|
Mouser Electronics | Buffers & Line Drivers 74HCT366PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 1961 |
|
$0.2800 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2590 | Buy Now |
|
Rochester Electronics | 74HCT366 - Hex buffer/line driver, 3-state, inverting RoHS: Compliant Status: Active Min Qty: 1 | 42500 |
|
$0.2351 / $0.2766 | Buy Now |
DISTI #
74HCT366PW-Q100,11
|
Avnet Silica | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R (Alt: 74HCT366PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT366PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT366PW-Q100,11
Nexperia
74HC366-Q100; 74HCT366-Q100 - Hex buffer/line driver; 3-state; inverting@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |