-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2636
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT367D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
37AH6045
|
Newark | 74Hct367D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HCT367D,653 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 | Buy Now |
DISTI #
1727-7985-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
355 In Stock |
|
$0.1918 / $0.7000 | Buy Now |
DISTI #
74HCT367D,653
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HCT367D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2044 | Buy Now |
DISTI #
771-74HCT367D-T
|
Mouser Electronics | Buffers & Line Drivers 74HCT367D/SOT109/SO16 RoHS: Compliant | 4423 |
|
$0.1910 / $0.6200 | Buy Now |
|
Future Electronics | Hex buffer/line driver, 3-state RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
DISTI #
63454186
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R Min Qty: 5000 Package Multiple: 2500 | Americas - 5000 |
|
$0.1844 / $0.1955 | Buy Now |
DISTI #
70332639
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R Min Qty: 35 Package Multiple: 1 Date Code: 2245 | Americas - 1975 |
|
$0.1728 / $0.3420 | Buy Now |
|
Rochester Electronics | 74HCT367D - Hex buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 128706 |
|
$0.1695 / $0.1994 | Buy Now |
DISTI #
74HCT367D,653
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HCT367D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT367D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT367D,653
Nexperia
74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HCT367D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT367D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT367D,652 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | 74HCT367D,653 vs 74HCT367D,652 |