Datasheets
74HCT374PW,112 by:

74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin

Part Details for 74HCT374PW,112 by Nexperia

Overview of 74HCT374PW,112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Energy and Power Systems Electronic Manufacturing

Price & Stock for 74HCT374PW,112

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5625 Package Multiple: 75 0
  • 3,750 $0.2950
$0.2950 Buy Now
Rochester Electronics 74HCT374PW - Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 40948
  • 1 $0.1969
  • 25 $0.1930
  • 100 $0.1851
  • 500 $0.1772
  • 1,000 $0.1674
$0.1674 / $0.1969 Buy Now

Part Details for 74HCT374PW,112

74HCT374PW,112 CAD Models

74HCT374PW,112 Part Data Attributes

74HCT374PW,112 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT374PW,112 Nexperia 74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP2
Package Description PLASTIC, TSSOP-20
Pin Count 20
Manufacturer Package Code SOT360-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74HCT374PW,112

This table gives cross-reference parts and alternative options found for 74HCT374PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT374PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HCT374ADTR2 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC 74HCT374PW,112 vs MC74HCT374ADTR2
74HCT374PW Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT374PW,112 vs 74HCT374PW
MC74HCT374ADTR2G Octal 3-State Non-inverting D Flip-Flop, TSSOP 20 LEAD, 2500-REEL onsemi 74HCT374PW,112 vs MC74HCT374ADTR2G
74HCT374PW IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HCT374PW,112 vs 74HCT374PW
74HCT374PW,118 74HC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74HCT374PW,112 vs 74HCT374PW,118
MC74HCT374ADT HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74HCT374PW,112 vs MC74HCT374ADT
HD74HCT374T Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd 74HCT374PW,112 vs HD74HCT374T
935174880112 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT374PW,112 vs 935174880112
935174880112 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HCT374PW,112 vs 935174880112
74HCT374PW-T IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HCT374PW,112 vs 74HCT374PW-T
Part Number Description Manufacturer Compare
SN74HCT374PWG4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HCT374PW,112 vs SN74HCT374PWG4
HD74HCT374T HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 74HCT374PW,112 vs HD74HCT374T
HD74HCT374TELL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation 74HCT374PW,112 vs HD74HCT374TELL
SN74HCT374PWR Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HCT374PW,112 vs SN74HCT374PWR
935174880112 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT374PW,112 vs 935174880112
SN74HCT374PWTE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HCT374PW,112 vs SN74HCT374PWTE4
SN74HCT374PW Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HCT374PW,112 vs SN74HCT374PW
M74HCT374TTR HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74HCT374PW,112 vs M74HCT374TTR
74HCT374PW IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HCT374PW,112 vs 74HCT374PW
SN74HCT374PWTG4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HCT374PW,112 vs SN74HCT374PWTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT374PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT374PW,112 by Nexperia

  • Please alert me when 74HCT374PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT374PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT374PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT374PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT374PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT374PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: