Logic
74HCT393PW,118
Description: 74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin

Overview of 74HCT393PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HCT393PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT393 - Dual 4-bit binary ripple counter RoHS: Compliant Status: Active Min Qty: 1 195
  • 1 $0.1728
  • 25 $0.1693
  • 100 $0.1624
  • 500 $0.1555
  • 1,000 $0.1469
$0.1469 / $0.1728 Buy Now

CAD Models for 74HCT393PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT393PW,118 by NXP Semiconductors

74HCT393PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.006 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
18 MHz
Want to compare parts?
  1. 74HCT393PW,118
    NXP Semiconductors
    74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin
    VS

Alternate Parts for 74HCT393PW,118

This table gives cross-reference parts and alternative options found for 74HCT393PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT393PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935188450118 Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 Nexperia 74HCT393PW,118 vs 935188450118
935188450112 Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 Nexperia 74HCT393PW,118 vs 935188450112
74HCT393PW,118 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin Nexperia 74HCT393PW,118 vs 74HCT393PW,118
935188450112 IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOT-402-1, TSSOP-14, Counter NXP Semiconductors 74HCT393PW,118 vs 935188450112
M74HCT393TTR HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 STMicroelectronics 74HCT393PW,118 vs M74HCT393TTR
74HCT393PW,112 74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin NXP Semiconductors 74HCT393PW,118 vs 74HCT393PW,112
74HCT393PW,112 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin Nexperia 74HCT393PW,118 vs 74HCT393PW,112
Part Number Description Manufacturer Compare
74HCT4020D,653 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin NXP Semiconductors 74HCT393PW,118 vs 74HCT4020D,653
74HCT4020DB,118 74HC4020; 74HCT4020 - 14-stage binary ripple counter SSOP1 16-Pin NXP Semiconductors 74HCT393PW,118 vs 74HCT4020DB,118
74HC4017DB-T IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16, Counter NXP Semiconductors 74HCT393PW,118 vs 74HC4017DB-T
74HC4020DB IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Counter NXP Semiconductors 74HCT393PW,118 vs 74HC4020DB
74HC40103D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Counter NXP Semiconductors 74HCT393PW,118 vs 74HC40103D
74HCT4060DB-T IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT393PW,118 vs 74HCT4060DB-T
74HC4017D,653 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin NXP Semiconductors 74HCT393PW,118 vs 74HC4017D,653
74HC393PW,112 74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin NXP Semiconductors 74HCT393PW,118 vs 74HC393PW,112
74HCT4060DB IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT393PW,118 vs 74HCT4060DB
74HC4040DB IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT393PW,118 vs 74HC4040DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT393PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT393PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT393PW,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT393PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT393PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT393PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT393PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT393PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT393PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: