Part Details for 74HCT3G34DP by NXP Semiconductors
Overview of 74HCT3G34DP by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT3G34DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HCT SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8 | 24 |
|
$0.2250 / $0.2700 | Buy Now |
Part Details for 74HCT3G34DP
74HCT3G34DP CAD Models
74HCT3G34DP Part Data Attributes
|
74HCT3G34DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT3G34DP
NXP Semiconductors
IC HCT SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 3 MM, 0.50 MM PITCH, PLASTIC, SOT505-2, TSSOP-8, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM, 0.50 MM PITCH, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74HCT3G34DP
This table gives cross-reference parts and alternative options found for 74HCT3G34DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT3G34DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WP32L8X | OR Gate, P Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74HCT3G34DP vs NC7WP32L8X |
NC7WZ00L8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74HCT3G34DP vs NC7WZ00L8X |
74AHCT3G04DC,125 | 74AHC(T)3G04 - Inverter SSOP 8-Pin | NXP Semiconductors | 74HCT3G34DP vs 74AHCT3G04DC,125 |
74HC3G04GD,125 | 74HC(T)3G04 - Triple inverter@en-us SON 8-Pin | Nexperia | 74HCT3G34DP vs 74HC3G04GD,125 |
74AHC3GU04DC | IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74HCT3G34DP vs 74AHC3GU04DC |
74HC3G34DP | IC HC/UH SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 3 MM, 0.50 MM PITCH, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HCT3G34DP vs 74HC3G34DP |
74AHC2G08DP | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HCT3G34DP vs 74AHC2G08DP |
74AUP2G132GT | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74HCT3G34DP vs 74AUP2G132GT |
74AHC3G14GD,125 | 74AHC(T)3G14 - Triple inverting Schmitt trigger SON 8-Pin | NXP Semiconductors | 74HCT3G34DP vs 74AHC3G14GD,125 |
74LVC3G07DP | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HCT3G34DP vs 74LVC3G07DP |